-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1188
|
Newark | Cap, 680Uf, 20%, 6.3V, Alu Elec, Polymer Rohs Compliant: Yes |Kemet A750EK687M0JAAE008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1680 / $0.4900 | Buy Now |
DISTI #
399-A750EK687M0JAAE008-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 6.3V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
9914 In Stock |
|
$0.1031 / $0.4300 | Buy Now |
DISTI #
80-A750EK687M0JAAE08
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=8 mOhms RoHS: Compliant | 12342 |
|
$0.0950 / $0.4300 | Buy Now |
DISTI #
A750EK687M0JAAE008
|
TTI | Aluminum Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=8 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0940 / $0.1070 | Buy Now |
DISTI #
A750EK687M0JAAE008
|
Avnet Abacus | Cap Electrolytic Radial 680uF 6.3V 20% 105C 2000h 6.3x8 2,5mm ESR:8mOhm (Alt: A750EK687M0JAAE008) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4071123
|
Farnell | CAP, 680UF, 20%, 6.3V, ALU ELEC, POLYMER RoHS: Compliant Min Qty: 8000 Lead time: 32 Weeks, 1 Days Container: Each | 0 |
|
$0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A750EK687M0JAAE008
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A750EK687M0JAAE008
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
Leakage Current | 0.857 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |