-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6364
|
Newark | Cap, 470Uf, 10V, Alu Ele Th, Polymer, Capacitance:470Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Leaded, Esr:0.016Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet A750KK477M1AAAE016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1940 / $0.6030 | Buy Now |
DISTI #
399-13676-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 10V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1380 / $0.5700 | Buy Now |
DISTI #
80-A750KK477M1AAAE16
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms RoHS: Compliant | 0 |
|
$0.1470 / $0.5700 | Order Now |
DISTI #
70949986
|
RS | CAP Alum Poly 470uF 20% 10V Single-ended | KEMET A750KK477M1AAAE016 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2130 | RFQ |
DISTI #
A750KK477M1AAAE016
|
TTI | Aluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1770 | Buy Now |
DISTI #
A750KK477M1AAAE016
|
TME | Capacitor: polymer, low ESR, 470uF, 10VDC, ESR: 16mΩ, THT, ±20%, A750 Min Qty: 2500 | 0 |
|
$0.1420 | RFQ |
DISTI #
A750KK477M1AAAE016
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 10 V, � 20%, Radial Leaded, Through Hole (Alt: A750KK477M1AAAE016) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
A750KK477M1AAAE016
|
Avnet Asia | Aluminum Polymer Capacitor, 470 uF, 10 V, ± 20%, Radial Leaded, Through Hole (Alt: A750KK477M1AAAE016) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.1109 / $0.1249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A750KK477M1AAAE016
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A750KK477M1AAAE016
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 16 mΩ | |
Leakage Current | 0.94 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 205 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |