-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1202
|
Newark | Cap, 220Uf, 20%, 50V, Alu Elec, Polymer Rohs Compliant: Yes |Kemet A750MV227M1HAAE020 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4620 / $0.8040 | Buy Now |
DISTI #
399-A750MV227M1HAAE020-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 50V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3488 / $0.9800 | Buy Now |
DISTI #
80-A750MV227M1HAAE20
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50Vol 220uF RAD 2KHr ESR=20 mOhms RoHS: Compliant | 0 |
|
$0.3880 / $0.9900 | Order Now |
DISTI #
A750MV227M1HAAE020
|
TTI | Aluminum Organic Polymer Capacitors 50Vol 220uF RAD 2KHr ESR=20 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.3260 / $0.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A750MV227M1HAAE020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A750MV227M1HAAE020
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Leakage Current | 2.2 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 215 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |