-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1058
|
Newark | Cap, 150Μf, 20V, 20%, Capacitance:150Μf, Voltage Rating:20V, Ae Capacitor Case:Radial Leaded, Product Range:A755 Series, Esr:0.02Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet A755KS157M1DAAE020 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3380 / $0.6180 | Buy Now |
DISTI #
399-A755KS157M1DAAE020-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 20V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
223 In Stock |
|
$0.2504 / $0.6100 | Buy Now |
DISTI #
80-A755KS157M1DAAE20
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20Vol 150uF RAD 5KHr ESR=20 mOhms RoHS: Compliant | 392 |
|
$0.2500 / $0.6100 | Buy Now |
DISTI #
70950023
|
RS | CAP Alum Poly 150uF 20% 20V Single-ended | KEMET A755KS157M1DAAE020 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3200 / $0.4010 | RFQ |
DISTI #
77367420
|
Verical | Cap Aluminum Polymer 150uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.02 Ohm 4420mA 5000h 105°C Bag RoHS: Compliant Min Qty: 184 Package Multiple: 1 | Americas - 185 |
|
$0.4387 | Buy Now |
DISTI #
A755KS157M1DAAE020
|
TTI | Aluminum Organic Polymer Capacitors 20Vol 150uF RAD 5KHr ESR=20 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1500 In Stock |
|
$0.2480 / $0.2530 | Buy Now |
DISTI #
A755KS157M1DAAE020
|
TME | Capacitor: polymer, low ESR, 150uF, 20VDC, ESR: 20mΩ, A755, THT, ±20% Min Qty: 2 | 185 |
|
$0.2830 / $0.6810 | Buy Now |
DISTI #
A755KS157M1DAAE020
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 20 V, � 20%, Radial Leaded, Through Hole (Alt: A755KS157M1DAAE020) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2614051
|
element14 Asia-Pacific | CAP, 150F, 20V, 20% RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.2890 / $0.5781 | Buy Now |
DISTI #
2614051
|
Farnell | CAP, 150F, 20V, 20% RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.2679 / $0.6060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A755KS157M1DAAE020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A755KS157M1DAAE020
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Leakage Current | 0.45 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 221 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |