-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1067
|
Newark | Cap, 820Μf, 2.5V, 20% Rohs Compliant: Yes |Kemet A755KS827M0EAAE014 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2760 / $0.4090 | Buy Now |
DISTI #
399-14114-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 2.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
713 In Stock |
|
$0.2182 / $0.5900 | Buy Now |
DISTI #
80-A755KS827M0EAAE14
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5Vo 820uF RAD 5KHr ESR=14 mOhms RoHS: Compliant | 317 |
|
$0.2180 / $0.5900 | Buy Now |
DISTI #
70950005
|
RS | CAP Alum Poly 820uF 20% 2.5V Single-ended | KEMET A755KS827M0EAAE014 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2830 | RFQ |
DISTI #
77344005
|
Verical | Cap Aluminum Polymer 820uF 2.5VDC 20%( 8 X 12mm) Radial 3.5mm 0.014 Ohm 4800mA 5000h 105°C Bag RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 1500 |
|
$0.2941 / $0.3125 | Buy Now |
DISTI #
A755KS827M0EAAE014
|
TME | Capacitor: polymer, low ESR, 820uF, 2.5VDC, ESR: 14mΩ, THT, ±20% Min Qty: 2 | 0 |
|
$0.2630 / $0.7460 | RFQ |
DISTI #
A755KS827M0EAAE014
|
Avnet Abacus | Aluminum Polymer Capacitor, 820 uF, 2.5 V, � 20%, Radial Leaded, Through Hole (Alt: A755KS827M0EAAE014) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2614033
|
element14 Asia-Pacific | CAP, 820F, 2.5V, 20% RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.2444 / $0.3677 | Buy Now |
DISTI #
2614033
|
Farnell | CAP, 820F, 2.5V, 20% RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.2869 / $0.6965 | Buy Now |
DISTI #
4367383
|
Farnell | RoHS: Compliant Min Qty: 300 Container: Each | 0 |
|
$0.2756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A755KS827M0EAAE014
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A755KS827M0EAAE014
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 14 mΩ | |
Leakage Current | 0.308 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A755KS827M0EAAE014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A755KS827M0EAAE014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLF0E821MDO1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | A755KS827M0EAAE014 vs PLF0E821MDO1TD |