-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1081
|
Newark | Cap, 220Μf, 6.3V, 20%, Capacitance:220Μf, Voltage Rating:6.3V, Ae Capacitor Case:Radial Leaded, Product Range:A758 Series, Esr:0.018Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Kemet A758BG227M0JAAE018 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1862 |
|
$0.1400 / $0.2700 | Buy Now |
DISTI #
399-A758BG227M0JAAE018-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 6.3V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
9529 In Stock |
|
$0.1089 / $0.4500 | Buy Now |
DISTI #
80-A758BG227M0JAAE18
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms RoHS: Compliant | 4116 |
|
$0.1100 / $0.4500 | Buy Now |
DISTI #
70950044
|
RS | CAP Alum Poly 220uF 20% 6.3V Single-ended | KEMET A758BG227M0JAAE018 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1230 / $0.1540 | RFQ |
DISTI #
A758BG227M0JAAE018
|
TTI | Aluminum Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 5000 In Stock |
|
$0.1090 / $0.1310 | Buy Now |
DISTI #
A758BG227M0JAAE018
|
TME | Capacitor: polymer, low ESR, 220uF, 6.3VDC, ESR: 18mΩ, A758, THT Min Qty: 10 | 0 |
|
$0.1090 / $0.1720 | RFQ |
DISTI #
A758BG227M0JAAE018
|
Avnet Abacus | Aluminum Polymer Capacitor, 220 uF, 6.3 V, � 20%, Radial Leaded, Through Hole (Alt: A758BG227M0JAAE018) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2614072
|
element14 Asia-Pacific | CAP, 220F, 6.3V, 20% RoHS: Compliant Min Qty: 10 Container: Each | 1862 |
|
$0.1157 / $0.2543 | Buy Now |
DISTI #
2614072
|
Farnell | CAP, 220F, 6.3V, 20% RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 1862 |
|
$0.1075 / $0.2719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A758BG227M0JAAE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A758BG227M0JAAE018
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Leakage Current | 0.208 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A758BG227M0JAAE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A758BG227M0JAAE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPF0507221M006K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | A758BG227M0JAAE018 vs RPF0507221M006K |