-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1205
|
Newark | Cap, 270Uf, 16V, Alu Ele Radial, Polymer Rohs Compliant: Yes |Kemet A758KR277M1CAAE011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2320 / $0.6800 | Buy Now |
DISTI #
399-A758KR277M1CAAE011-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 16V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
10592 In Stock |
|
$0.1261 / $0.4500 | Buy Now |
DISTI #
80-A758KR277M1CAAE11
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=11 mOhms RoHS: Compliant | 4266 |
|
$0.1510 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.1348 | Buy Now |
DISTI #
A758KR277M1CAAE011
|
TTI | Aluminum Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=11 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1280 | Buy Now |
DISTI #
A758KR277M1CAAE011
|
Avnet Abacus | A758, Polymer Aluminum, 270 uF, 20%, 16 VDC, -55/+105C, Lead Spacing = (Alt: A758KR277M1CAAE011) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A758KR277M1CAAE011
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A758KR277M1CAAE011
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 11 mΩ | |
Leakage Current | 0.864 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A758KR277M1CAAE011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A758KR277M1CAAE011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-016RE271M-NUK-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF | Nichicon Corporation | A758KR277M1CAAE011 vs FP-016RE271M-NUK-5K |
APSF160EC3271MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | A758KR277M1CAAE011 vs APSF160EC3271MHB5S |
RNU1C271MDN1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF | Nichicon Corporation | A758KR277M1CAAE011 vs RNU1C271MDN1 |
RNU1C271MDNASQCG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | A758KR277M1CAAE011 vs RNU1C271MDNASQCG |
A758KR277M1CEAE011 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A758KR277M1CAAE011 vs A758KR277M1CEAE011 |
APSC160ELL271MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | A758KR277M1CAAE011 vs APSC160ELL271MHB5S |
APSF160ELL271MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | A758KR277M1CAAE011 vs APSF160ELL271MHB5S |
RNU1C271MDNASQPX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | A758KR277M1CAAE011 vs RNU1C271MDNASQPX |
APSF160EC5271MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF | Chemi-Con | A758KR277M1CAAE011 vs APSF160EC5271MHB5S |
FP-016RE271M-NUCG-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | A758KR277M1CAAE011 vs FP-016RE271M-NUCG-5K |