-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-A758KR567M1AAAE011-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 10V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3070 In Stock |
|
$0.1516 / $0.6300 | Buy Now |
DISTI #
80-A758KR567M1AAAE11
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10Vol 560uF RAD 5KHr ESR=11 mOhms RoHS: Compliant | 3433 |
|
$0.1220 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.1306 | Buy Now |
DISTI #
A758KR567M1AAAE011
|
TTI | Aluminum Organic Polymer Capacitors 10Vol 560uF RAD 5KHr ESR=11 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A758KR567M1AAAE011
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A758KR567M1AAAE011
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 11 mΩ | |
Leakage Current | 1.12 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 255 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A758KR567M1AAAE011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A758KR567M1AAAE011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A758KR567M1ABAE011 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A758KR567M1AAAE011 vs A758KR567M1ABAE011 |
A758KR567M1ACAE011 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A758KR567M1AAAE011 vs A758KR567M1ACAE011 |
A758KR567M1ADAE011 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A758KR567M1AAAE011 vs A758KR567M1ADAE011 |