Part Details for A75962-000 by TE Connectivity
Overview of A75962-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A75962-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A75962-000
|
Avnet Americas | High Performance Cable 2Conductors 16AWG Tin Plated Copper Blue/Red 600Vac - Bulk (Alt: A75962-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7938 / $2.0253 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $3.7600 | Buy Now |
DISTI #
RYC55PC0821-16-2/6CS2970
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0821-16-2/6CS2970 | 0 |
|
Buy Now | |
DISTI #
000000000004963245
|
Sager | Multi-Conductor Cables 55PC0821-16-2/6CS2970 Min Qty: 1 | 0 |
|
$2.0300 / $2.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8000 / $3.7600 | Buy Now |