-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8371
|
Newark | 10.0Uf 80.0V |Kemet A759KK106M1KAAE075 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 | Buy Now |
DISTI #
399-15639-ND
|
DigiKey | CAP ALUM POLY 10UF 20% 80V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1368 In Stock |
|
$0.4603 / $1.3500 | Buy Now |
DISTI #
80-A759KK106M1KAAE75
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms RoHS: Compliant | 9825 |
|
$0.4510 / $1.3500 | Buy Now |
DISTI #
71317216
|
RS | Conductive Polymer AL Solid Electrolytic, Radial, 125C, 10uF, 80V, 20%, 8x8mm | KEMET A759KK106M1KAAE075 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 | RFQ |
DISTI #
A759KK106M1KAAE075
|
TTI | Aluminum Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4550 / $0.4660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A759KK106M1KAAE075
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A759KK106M1KAAE075
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 75 mΩ | |
Leakage Current | 0.12 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 27.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |