-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-14162-ND
|
DigiKey | CAP ALUM POLY 6.8UF 20% 250V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
9298 In Stock |
|
$0.8630 / $1.6700 | Buy Now |
DISTI #
80-A759MS685M2EAE482
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms RoHS: Compliant | 9575 |
|
$0.8630 / $1.6700 | Buy Now |
DISTI #
70950090
|
RS | CAP Alum Poly 6.8uF 20% 250V Single-ended | KEMET A759MS685M2EAAE482 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 | RFQ |
DISTI #
A759MS685M2EAAE482
|
TTI | Aluminum Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.8600 | Buy Now |
DISTI #
A759MS685M2EAAE482
|
Avnet Abacus | Aluminum Polymer Capacitor, 6.8 uF, 250 V, � 20%, Radial Leaded, Through Hole (Alt: A759MS685M2EAAE482) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A759MS685M2EAAE482
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A759MS685M2EAAE482
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 482 mΩ | |
Leakage Current | 0.255 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 12.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |