-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1183
|
Newark | Cap, 82Μf, 25V, 20%, Capacitance:82Μf, Voltage Rating:25V, Ae Capacitor Case:Radial Can - Smd, Product Range:A765 Series, Esr:0.029Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Kemet A765KN826M1ELAE029 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64 |
|
$0.5550 / $0.8810 | Buy Now |
DISTI #
2266-A765KN826M1ELAE029TR-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1356 In Stock |
|
$0.5700 / $0.7200 | Buy Now |
DISTI #
399-16510-1-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3815 / $1.0400 | Buy Now |
DISTI #
80-A765KN826M1ELAE29
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25Volt 82uF SMD 2KHr ESR=29 mOhms RoHS: Compliant | 310 |
|
$0.3810 / $1.0400 | Buy Now |
DISTI #
70950143
|
RS | Capacitors, Aluminum Organic Polymer, 25volts 82uF 20% | KEMET A765KN826M1ELAE029 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4320 / $0.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1356 Partner Stock |
|
$0.4906 / $0.6972 | Buy Now |
DISTI #
58773881
|
Verical | Cap Aluminum Polymer 82uF 25VDC 20% (8 X 9.7mm) SMD 0.029 Ohm 2700mA 2000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.5700 / $0.6800 | Buy Now |
DISTI #
A765KN826M1ELAE029
|
Avnet Abacus | Aluminum Polymer Capacitor, 82 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A765KN826M1ELAE029) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A765KN826M1ELAE029
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A765KN826M1ELAE029
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 29 mΩ | |
Height | 9.7 mm | |
Leakage Current | 0.41 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 135 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |