-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1199
|
Newark | Cap, 680Μf, 16V, 20% Rohs Compliant: Yes |Kemet A765MU687M1CLAE018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 336 |
|
$0.6670 / $1.4700 | Buy Now |
DISTI #
399-A765MU687M1CLAE018CT-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 16V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1536 In Stock |
|
$0.4448 / $1.3300 | Buy Now |
DISTI #
80-A765MU687M1CLAE18
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=18 mOhms RoHS: Compliant | 84 |
|
$0.4440 / $1.3300 | Buy Now |
DISTI #
70950138
|
RS | Capacitors, Aluminum Organic Polymer, 16volts 680uF 20% | KEMET A765MU687M1CLAE018 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4520 / $0.4650 | RFQ |
DISTI #
A765MU687M1CLAE018
|
TTI | Aluminum Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=18 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.4380 / $0.4640 | Buy Now |
DISTI #
A765MU687M1CLAE018
|
TME | Capacitor: polymer, low ESR, 680uF, 16VDC, ESR: 18mΩ, SMD, ±20%, A765 Min Qty: 2400 | 0 |
|
$0.5830 | RFQ |
DISTI #
A765MU687M1CLAE018
|
Avnet Abacus | Aluminum Polymer Capacitor, 680 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A765MU687M1CLAE018) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2614166
|
element14 Asia-Pacific | CAP, 680F, 16V, 20% RoHS: Compliant Min Qty: 10 Container: Cut Tape | 336 |
|
$0.4961 / $0.9598 | Buy Now |
DISTI #
2614166RL
|
element14 Asia-Pacific | CAP, 680F, 16V, 20% RoHS: Compliant Min Qty: 50 Container: Reel | 336 |
|
$0.4961 / $0.7752 | Buy Now |
DISTI #
2614166RL
|
Farnell | CAP, 680F, 16V, 20% RoHS: Compliant Min Qty: 50 Lead time: 16 Weeks, 1 Days Container: Reel | 336 |
|
$0.4696 / $0.6988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A765MU687M1CLAE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A765MU687M1CLAE018
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 12.6 mm | |
Leakage Current | 2.176 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 210 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 10.3 mm |