Part Details for A7670SA by SIMCom
Overview of A7670SA by SIMCom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7670SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7670SA
|
Avnet Americas | LTE CAT1 Module 700MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz/2600MHz 3.4V to 4.2V LGA - Bulk (Alt: A7670SA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8100 | Buy Now |