-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8941
|
Newark | Cap, 22Uf, 35V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Kemet A767EB226M1VLAE050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2690 / $0.2760 | Buy Now |
DISTI #
97Y1201
|
Newark | Cap, 22µf, 35V, 20%, Capacitance:22µf, Voltage Rating:35V, Ae Capacitor Case:Radial Can - Smd, Product Range:A767 Series, Esr:0.05Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet A767EB226M1VLAE050 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3530 / $0.4500 | Buy Now |
DISTI #
A767EB226M1VLAE050
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 35 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A767EB226M1VLAE050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1481 | Buy Now |
DISTI #
80-A767EB226M1VLAE50
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35Volt 22uF SMD 2KHr ESR=50 mOhms RoHS: Compliant | 7404 |
|
$0.1820 / $0.7500 | Buy Now |
DISTI #
70950152
|
RS | Capacitors, Aluminum Organic Polymer, 35volts 22uF 20% | KEMET A767EB226M1VLAE050 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1699 | Buy Now |
DISTI #
A767EB226M1VLAE050
|
TTI | Aluminum Organic Polymer Capacitors 35Volt 22uF SMD 2KHr ESR=50 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1660 | Buy Now |
DISTI #
A767EB226M1VLAE050
|
Avnet Abacus | Aluminum Polymer Capacitor, 22 uF, 35 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A767EB226M1VLAE050) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A767EB226M1VLAE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A767EB226M1VLAE050
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 5.7 mm | |
Leakage Current | 0.3 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 65 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 6.6 mm |