-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1203
|
Newark | Cap, 22µf, 50V, 20%, Capacitance:22µf, Voltage Rating:50V, Ae Capacitor Case:Radial Can - Smd, Product Range:A767 Series, Esr:0.05Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet A767KN226M1HLAE050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28 |
|
$1.0200 / $2.1000 | Buy Now |
DISTI #
399-16574-1-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21 In Stock |
|
$0.6330 / $2.1500 | Buy Now |
DISTI #
80-A767KN226M1HLAE50
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=50 mOhms RoHS: Compliant | 612 |
|
$0.7040 / $2.0200 | Buy Now |
DISTI #
70950162
|
RS | Capacitors, Aluminum Organic Polymer, 50volts 22uF 20% | KEMET A767KN226M1HLAE050 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.6570 | Buy Now |
DISTI #
A767KN226M1HLAE050
|
TTI | Aluminum Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=50 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6400 / $0.7000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
DISTI #
A767KN226M1HLAE050
|
Avnet Abacus | Aluminum Polymer Capacitor, 22 uF, 50 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A767KN226M1HLAE050) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A767KN226M1HLAE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A767KN226M1HLAE050
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 9.7 mm | |
Leakage Current | 0.3 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 75 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |