A767KN226M1JLAE045
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),

Overview of A767KN226M1JLAE045 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A767KN226M1JLAE045 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-15644-1-ND
DigiKey CAP ALUM POLY 22UF 20% 63V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5251
In Stock
  • 1 $1.6100
  • 10 $1.2070
  • 50 $1.1014
  • 100 $0.9023
  • 500 $0.7201
  • 1,000 $0.6354
  • 2,500 $0.5930
  • 5,000 $0.5718
  • 12,500 $0.5401
$0.5401 / $1.6100 Buy Now
DISTI # 80-A767KN226M1JLAE45
Mouser Electronics Aluminum Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=45 mOhms RoHS: Compliant 4808
  • 1 $1.6100
  • 10 $1.1100
  • 100 $0.9030
  • 500 $0.7200
  • 1,000 $0.6350
  • 2,500 $0.5920
  • 5,000 $0.5710
  • 10,000 $0.5400
$0.5400 / $1.6100 Buy Now
DISTI # 71317220
RS Conductive Polymer AL Solid Electrolytic, SMD, 105C, 22uF, 63V, 20%, 8x9.7mm | KEMET A767KN226M1JLAE045 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk 0
  • 3,000 $0.6700
$0.6700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 28 Weeks 0
  • 3,000 $0.5600
$0.5600 Buy Now
DISTI # A767KN226M1JLAE045
TTI Aluminum Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=45 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Reel Americas - 0
  • 3,000 $0.5860
  • 5,000 $0.5650
  • 10,000 $0.5350
$0.5350 / $0.5860 Buy Now
DISTI # A767KN226M1JLAE045
Avnet Abacus Aluminum Polymer Capacitor, 22 uF, 63 V, � 20%, Radial Can - SMD, Surface Mount (Alt: A767KN226M1JLAE045) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for A767KN226M1JLAE045 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A767KN226M1JLAE045 by KEMET Corporation

A767KN226M1JLAE045
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3333
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
45 mΩ
Height
9.7 mm
Leakage Current
0.3 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
90 mA
Size Code
3333
Surface Mount
YES
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. A767KN226M1JLAE045
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A767KN226M1JLAE045 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A767KN226M1JLAE045 by KEMET Corporation

Select Manufacturer
Which Manufacturer of A767KN226M1JLAE045 would you like to use for your alert(s)?
  • Please alert me when A767KN226M1JLAE045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A767KN226M1JLAE045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A767KN226M1JLAE045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A767KN226M1JLAE045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A767KN226M1JLAE045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A767KN226M1JLAE045 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: