-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6390
|
Newark | Cap, 47Uf, 50V, Alu Ele Smd, Polymer, Capacitance:47µf, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.029Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Kemet A767KN476M1HLAE029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.4940 | Buy Now |
DISTI #
97Y1206
|
Newark | Cap, 47µf, 50V, 20%, Capacitance:47µf, Voltage Rating:50V, Ae Capacitor Case:Radial Can - Smd, Product Range:A767 Series, Esr:0.029Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Kemet A767KN476M1HLAE029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 / $2.1900 | Buy Now |
DISTI #
99AJ6391
|
Newark | Cap, 47Uf, 50V, Alu Ele Smd, Polymer, Capacitance:47µf, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.029Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Kemet A767KN476M1HLAE029 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6510 / $0.7680 | Buy Now |
DISTI #
399-16576-1-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27680 In Stock |
|
$0.6114 / $1.3200 | Buy Now |
DISTI #
80-A767KN476M1HLAE29
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50Volt 47uF SMD 2KHr ESR=29 mOhms RoHS: Compliant | 8855 |
|
$0.6110 / $1.3200 | Buy Now |
DISTI #
70950164
|
RS | Capacitors, Aluminum Organic Polymer, 50volts 47uF 20% | KEMET A767KN476M1HLAE029 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.6530 | Buy Now |
DISTI #
82779503
|
Verical | Cap Aluminum Polymer 47uF 50VDC 20%( 8 X 9.7mm) SMD 0.029 Ohm 3300mA 2000h 105°C T/R RoHS: Compliant Min Qty: 102 Package Multiple: 1 | Americas - 2500 |
|
$0.7007 / $0.8067 | Buy Now |
DISTI #
A767KN476M1HLAE029
|
TTI | Aluminum Organic Polymer Capacitors 50Volt 47uF SMD 2KHr ESR=29 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.6110 | Buy Now |
DISTI #
A767KN476M1HLAE029
|
Avnet Abacus | Aluminum Polymer Capacitor, 47 uF, 50 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A767KN476M1HLAE029) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A767KN476M1HLAE029
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A767KN476M1HLAE029
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 29 mΩ | |
Height | 9.7 mm | |
Leakage Current | 0.47 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 165 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |