-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1216
|
Newark | Cap, 82µf, 50V, 20%, Capacitance:82µf, Voltage Rating:50V, Ae Capacitor Case:Radial Can - Smd, Product Range:A767 Series, Esr:0.027Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Kemet A767MU826M1HLAE027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23 |
|
$0.8820 / $1.5400 | Buy Now |
DISTI #
399-A767MU826M1HLAE027CT-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2672 In Stock |
|
$0.7044 / $1.3300 | Buy Now |
DISTI #
80-A767MU826M1HLAE27
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=27 mOhms RoHS: Compliant | 464 |
|
$0.6880 / $1.3300 | Buy Now |
DISTI #
70950166
|
RS | Capacitors, Aluminum Organic Polymer, 50volts 82uF 20% | KEMET A767MU826M1HLAE027 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 28 Weeks | 0 |
|
$0.7340 | Buy Now |
DISTI #
77319868
|
Verical | Cap Aluminum Polymer 82uF 50VDC 20%( 10 X 12.6mm) SMD 0.027 Ohm 3300mA 2000h 105°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 1600 |
|
$0.9000 / $1.0000 | Buy Now |
DISTI #
69829031
|
Verical | Cap Aluminum Polymer 82uF 50VDC 20%( 10 X 12.6mm) SMD 0.027 Ohm 3300mA 2000h 105°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2324 | Americas - 400 |
|
$1.1689 | Buy Now |
DISTI #
A767MU826M1HLAE027
|
TTI | Aluminum Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=27 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$0.6500 / $0.6630 | Buy Now |
DISTI #
A767MU826M1HLAE027
|
TME | Capacitor: polymer, low ESR, 82uF, 50VDC, ESR: 27mΩ, SMD, ±20%, 2000h Min Qty: 400 | 0 |
|
$0.7900 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2080 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A767MU826M1HLAE027
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A767MU826M1HLAE027
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 12.6 mm | |
Leakage Current | 0.82 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 165 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 10.3 mm |