-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF and Baseband Circuit, MODULE-85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3781-A7682E-ND
|
DigiKey | RF TXRX MODULE CELLULAR SMD Min Qty: 1 Lead time: 3 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0190 / $18.0300 | Buy Now |
DISTI #
A7682E
|
TME | Module: LTE, Down: 10Mbps, Up: 5Mbps, SMD, EDGE,GPRS,GSM,LTE CAT1 Min Qty: 1 | 0 |
|
$11.1000 / $14.3000 | RFQ |
DISTI #
S2-10A23-Z31S6
|
Maritex | Module, 2G/2.5G/3G/4G LTE, USB2.0, UART, SIM, Analog Audio, ADC, I2C, GPIO, FOTA, LBS, SSL, 3.4-4.2V, LCC+LGA, 19.6x19.6x2.4mm, Europe, (SIM800C, SIM868 series compatible) Min Qty: 1 Package Multiple: 1 | 8 |
|
$13.2100 / $20.7570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A7682E
SIMCom
Buy Now
Datasheet
|
Compare Parts:
A7682E
SIMCom
RF and Baseband Circuit, MODULE-85
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIMCOM WIRELESS SOLUTIONS LTD | |
Package Description | MODULE-85 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SIMCOM | |
JESD-30 Code | S-XXMA-N85 | |
Length | 19.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 85 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | NO | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 19.6 mm |