-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1233
|
Newark | Cap, 47Uf, 35V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Kemet A768EB476M1VLAE042 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8540 |
|
$0.1620 / $0.2900 | Buy Now |
DISTI #
399-A768EB476M1VLAE042CT-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10972 In Stock |
|
$0.0972 / $0.4500 | Buy Now |
DISTI #
80-A768EB476M1VLAE42
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms RoHS: Compliant | 26327 |
|
$0.0990 / $0.4500 | Buy Now |
DISTI #
A768EB476M1VLAE042
|
TTI | Aluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1060 | Buy Now |
DISTI #
A768EB476M1VLAE042
|
Avnet Abacus | Aluminum Polymer Capacitor, 47 uF, 35 V, � 20%, Radial Can - SMD, Surface Mount (Alt: A768EB476M1VLAE042) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 42000 |
|
Buy Now | |
DISTI #
4071191RL
|
element14 Asia-Pacific | CAP, 47UF, 35V, ALU ELEC SMD, POLYMER RoHS: Compliant Min Qty: 100 Container: Reel | 8540 |
|
$0.1139 / $0.1650 | Buy Now |
DISTI #
4071191
|
element14 Asia-Pacific | CAP, 47UF, 35V, ALU ELEC SMD, POLYMER RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8540 |
|
$0.1139 / $0.2552 | Buy Now |
DISTI #
4071191RL
|
Farnell | CAP, 47UF, 35V, ALU ELEC SMD, POLYMER RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 8540 |
|
$0.1067 / $0.1645 | Buy Now |
DISTI #
4071191
|
Farnell | CAP, 47UF, 35V, ALU ELEC SMD, POLYMER RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 8540 |
|
$0.1067 / $0.2788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A768EB476M1VLAE042
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A768EB476M1VLAE042
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 42 mΩ | |
Height | 5.7 mm | |
Leakage Current | 0.329 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 58.75 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 6.6 mm |