-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 80V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1263
|
Newark | Cap, 56Uf, 80V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Kemet A768MS566M1KLAE034 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36 |
|
$1.2500 / $2.4100 | Buy Now |
DISTI #
399-A768MS566M1KLAE034CT-ND
|
DigiKey | CAP ALUM POLY 56UF 20% 80V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
307 In Stock |
|
$0.2895 / $0.9500 | Buy Now |
DISTI #
80-A768MS566M1KLAE34
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 80Volt 56uF SMD 2KHr ESR=34 mOhms RoHS: Compliant | 0 |
|
$0.2800 / $0.9500 | Order Now |
DISTI #
A768MS566M1KLAE034
|
TTI | Aluminum Organic Polymer Capacitors 80Volt 56uF SMD 2KHr ESR=34 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.2750 / $0.3060 | Buy Now |
DISTI #
A768MS566M1KLAE034
|
Avnet Abacus | Cap Aluminum Polymer 56uF 80V 20% Solder Cylindrical Can 34m Ohm 1800mA 2000 hr 125�C T/R (Alt: A768MS566M1KLAE034) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
A768MS566M1KLAE034
|
Avnet Asia | Cap Aluminum Polymer 56uF 80V 20% Solder Cylindrical Can 34m Ohm 1800mA 2000 hr 125°C T/R (Alt: A768MS566M1KLAE034) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.2500 / $0.2817 | Buy Now |
DISTI #
4071224RL
|
element14 Asia-Pacific | CAP, 56UF, 80V, ALU ELEC SMD, POLYMER RoHS: Compliant Min Qty: 50 Container: Reel | 36 |
|
$0.3301 / $0.5514 | Buy Now |
DISTI #
4071224
|
element14 Asia-Pacific | CAP, 56UF, 80V, ALU ELEC SMD, POLYMER RoHS: Compliant Min Qty: 10 Container: Cut Tape | 36 |
|
$0.3301 / $0.6483 | Buy Now |
DISTI #
4071224RL
|
Farnell | CAP, 56UF, 80V, ALU ELEC SMD, POLYMER RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 1 Days Container: Reel | 36 |
|
$0.3002 / $0.5037 | Buy Now |
DISTI #
4071224
|
Farnell | CAP, 56UF, 80V, ALU ELEC SMD, POLYMER RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 36 |
|
$0.3002 / $0.6908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A768MS566M1KLAE034
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A768MS566M1KLAE034
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 80V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 34 mΩ | |
Height | 12.2 mm | |
Leakage Current | 0.896 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 90 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 10.3 mm |