-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1264
|
Newark | Cap, 560Uf, 25V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Kemet A768MS567M1ELAS017 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2390 |
|
$0.3850 / $0.6720 | Buy Now |
DISTI #
399-A768MS567M1ELAS017CT-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2155 In Stock |
|
$0.2664 / $0.8700 | Buy Now |
DISTI #
A768MS567M1ELAS017
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 560 µF, 25 V, Radial Can - SMD, 0.017 ohm - Tape and Reel (Alt: A768MS567M1ELAS017) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.3036 / $0.3441 | Buy Now |
DISTI #
80-A768MS567M1ELAS17
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 RoHS: Compliant | 0 |
|
$0.2650 / $0.8700 | Order Now |
DISTI #
A768MS567M1ELAS017
|
TTI | Aluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.2520 / $0.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A768MS567M1ELAS017
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A768MS567M1ELAS017
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 17 mΩ | |
Height | 12.2 mm | |
Leakage Current | 2.8 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 125 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for A768MS567M1ELAS017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A768MS567M1ELAS017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A768MS567M1ELAE017 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141, CHIP | KEMET Corporation | A768MS567M1ELAS017 vs A768MS567M1ELAE017 |