There are no models available for this part yet.
Overview of A780EN187M1ELAS045 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A780EN187M1ELAS045 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AK4268
|
Newark | Cap, Alu Elec, Hybrid, 180Uf, Smd Rohs Compliant: Yes |Kemet A780EN187M1ELAS045 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$0.2320 / $0.4400 | Buy Now | |
DISTI #
399-A780EN187M1ELAS045CT-ND
|
DigiKey | CAP ALUMHYB 180UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6747 In Stock |
|
$0.1766 / $0.6600 | Buy Now | |
DISTI #
80-A780EN187M1ELAS45
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=45 mOhms AECQ2 RoHS: Compliant | 0 |
|
$0.1870 / $0.6600 | Order Now | |
DISTI #
A780EN187M1ELAS045
|
TTI | Aluminum Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=45 mOhms AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.1710 / $0.1780 | Buy Now | |
DISTI #
A780EN187M1ELAS045
|
Avnet Abacus | Hybrid Polymer, V-chip, 25V 180uF 20% 45mOhms (100kHz 20C) (Alt: A780EN187M1ELAS045) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for A780EN187M1ELAS045 by KEMET Corporation
Part Data Attributes for A780EN187M1ELAS045 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
45 mΩ
|
Height
|
9.7 mm
|
Leakage Current
|
0.045 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
460 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.14
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|