-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4272
|
Newark | Cap, Alu Elec, Hybrid, 150Uf, Smd Rohs Compliant: Yes |Kemet A780KN157M1VLAS030 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.3740 / $0.6130 | Buy Now |
DISTI #
399-A780KN157M1VLAS030CT-ND
|
DigiKey | CAP ALUMHYB 150UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2574 In Stock |
|
$0.2553 / $0.8500 | Buy Now |
DISTI #
80-A780KN157M1VLAS30
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35Vol 150uF 20% 125C ESR=30mOhms AECQ2 RoHS: Compliant | 443 |
|
$0.3580 / $0.8500 | Buy Now |
DISTI #
A780KN157M1VLAS030
|
TTI | Aluminum Organic Polymer Capacitors 35Vol 150uF 20% 125C ESR=30mOhms AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2460 / $0.2600 | Buy Now |
DISTI #
A780KN157M1VLAS030
|
Avnet Abacus | Hybrid Polymer, V-chip, 35V 150uF 20% 30mOhms (100kHz 20C) (Alt: A780KN157M1VLAS030) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A780KN157M1VLAS030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A780KN157M1VLAS030
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 9.7 mm | |
Leakage Current | 0.0525 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 620 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |