-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4341, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4671
|
Newark | Cap, Alu Elec, Hybrid, 150Uf, Smd Rohs Compliant: Yes |Kemet A780MS157M1HLAV025 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0500 / $1.8000 | Buy Now |
DISTI #
399-A780MS157M1HLAV025CT-ND
|
DigiKey | CAP ALUM HYB 150UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2200 In Stock |
|
$0.6497 / $1.7300 | Buy Now |
DISTI #
A780MS157M1HLAV025
|
TTI | Aluminum Organic Polymer Capacitors 150UF 50V ESR=25 RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.6500 / $0.6900 | Buy Now |
DISTI #
A780MS157M1HLAV025
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 150 uF, 50 V, � 20%, Radial Can - SMD (Alt: A780MS157M1HLAV025) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A780MS157M1HLAV025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A780MS157M1HLAV025
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4341, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 12.4 mm | |
Leakage Current | 0.075 mA | |
Length | 10.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 418 mA | |
Size Code | 4341 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |