-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7543
|
Newark | Cap, 270Uf, 35V, Alu Elec, Hybrid, Smd, Capacitance:270Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.022Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Product Diameter:10Mm Rohs Compliant: Yes |Kemet A780MS277M1VLAS022 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3840 / $0.5120 | Buy Now |
DISTI #
71AJ7542
|
Newark | Cap, 270Uf, 35V, Alu Elec, Hybrid, Smd, Capacitance:270Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.022Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Product Diameter:10Mm Rohs Compliant: Yes |Kemet A780MS277M1VLAS022 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7190 | Buy Now |
DISTI #
399-A780MS277M1VLAS022TR-ND
|
DigiKey | CAP ALUM HYB 270UF 20% 35V SMD Min Qty: 2400 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4113 | Buy Now |
DISTI #
80-A780MS277M1VLAS22
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 3KHr ESR=22 mOhms AECQ2 RoHS: Compliant | 0 |
|
$0.3740 / $0.4110 | Order Now |
DISTI #
A780MS277M1VLAS022
|
TTI | Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 3KHr ESR=22 mOhms AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.4850 | Buy Now |
DISTI #
A780MS277M1VLAS022
|
Avnet Abacus | Hybrid Aluminum Electrolytic Capacitor, 270 uF, 35 VDC, � 20%, Radial Can - SMD - Tape and Reel (Alt: A780MS277M1VLAS022) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM POLY HYB 270UF 35V SMD | 2530 |
|
$0.5910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A780MS277M1VLAS022
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A780MS277M1VLAS022
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Height | 12.2 mm | |
Leakage Current | 0.0945 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 840 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |