-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4341, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7548
|
Newark | Cap, 330Uf, 35V, Alu Elec, Hybrid, Smd, Capacitance:330µf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Product Diameter:10Mm Rohs Compliant: Yes |Kemet A780MS337M1VLAV020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1127 |
|
$0.3280 | Buy Now |
DISTI #
64AJ3943
|
Newark | Cap, 330Uf, 35V, Alu Elec Smd, Hybrid Rohs Compliant: Yes |Kemet A780MS337M1VLAV020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8930 / $1.4600 | Buy Now |
DISTI #
71AJ7549
|
Newark | Cap, 330Uf, 35V, Alu Elec, Hybrid, Smd, Capacitance:330µf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Product Diameter:10Mm Rohs Compliant: Yes |Kemet A780MS337M1VLAV020 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8630 / $1.0200 | Buy Now |
DISTI #
399-A780MS337M1VLAV020CT-ND
|
DigiKey | CAP ALUMHYB 330UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2985 In Stock |
|
$0.8347 / $2.2300 | Buy Now |
DISTI #
80-A780MS337M1VLAV20
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms RoHS: Compliant | 2052 |
|
$0.8400 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 28 Weeks | 0 |
|
$0.8650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3200 Partner Stock |
|
$1.0300 | Buy Now |
DISTI #
A780MS337M1VLAV020
|
TTI | Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 2400 In Stock |
|
$0.8100 / $1.0700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4160 |
|
RFQ | |
DISTI #
A780MS337M1VLAV020
|
Avnet Abacus | Cap Aluminum Polymer 330uF 35V 20% Cylindrical 20m Ohm 2.2A 3000 hr 125�C T/R - Tape and Reel (Alt: A780MS337M1VLAV020) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A780MS337M1VLAV020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A780MS337M1VLAV020
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4341, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 12.4 mm | |
Leakage Current | 0.1155 mA | |
Length | 10.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 880 mA | |
Size Code | 4341 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |