-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7971
|
Newark | Cap, 470Uf, 25V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Kemet A781MN477M1ELAS025 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 141 |
|
$0.6260 / $0.8530 | Buy Now |
DISTI #
399-A781MN477M1ELAS025CT-ND
|
DigiKey | CAP ALUM SMD POLYMER Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2940 In Stock |
|
$0.3128 / $1.0500 | Buy Now |
DISTI #
A781MN477M1ELAS025
|
TTI | Aluminum Organic Polymer Capacitors 470UF 25V ESR=25 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3130 / $0.3560 | Buy Now |
DISTI #
A781MN477M1ELAS025
|
Avnet Abacus | Hybrid Polymer, V-chip, 25Vol 470uF, -55/135C 20% AECQ200 (Alt: A781MN477M1ELAS025) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A781MN477M1ELAS025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A781MN477M1ELAS025
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.1175 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1000 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |