-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5454
|
Newark | Cap, 270Uf, 35V, Alu Elec, Hybrid, Smd, Capacitance:270µf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.022Ohm, Lifetime @ Temperature:2000 Hours @ 135°C, Product Diameter:10Mm Rohs Compliant: Yes |Kemet A781MS277M1VLAS022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2400 |
|
$0.3890 | Buy Now |
DISTI #
28AK6021
|
Newark | Cap, 270Uf, 35V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Kemet A781MS277M1VLAS022 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9460 / $1.2300 | Buy Now |
DISTI #
399-A781MS277M1VLAS022CT-ND
|
DigiKey | CAP ALUMHYB 270UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
695 In Stock |
|
$0.4255 / $1.2700 | Buy Now |
DISTI #
A781MS277M1VLAS022
|
Avnet Americas | Hybrid Aluminum Electrolytic Capacitor, 270 uF, 35 VDC, ? 20%, Radial Can - SMD - Tape and Reel (Alt: A781MS277M1VLAS022) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3592 | Buy Now |
DISTI #
80-A781MS277M1VLAS22
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 RoHS: Compliant | 2468 |
|
$0.4250 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 28 Weeks | 0 |
|
$0.4410 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2400 Partner Stock |
|
$0.5900 | Buy Now |
DISTI #
81055939
|
Verical | Surface Mount Hybrid Aluminum Polymer Capacitor Automotive AEC-Q200 RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 2400 |
|
$0.5800 | Buy Now |
DISTI #
A781MS277M1VLAS022
|
TTI | Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 2400 In Stock |
|
$0.4210 / $0.5610 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A781MS277M1VLAS022
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A781MS277M1VLAS022
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Height | 12.2 mm | |
Leakage Current | 0.0945 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1160 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |