Part Details for A785MN826M1JLAS030 by KEMET Corporation
Overview of A785MN826M1JLAS030 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A785MN826M1JLAS030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2904
|
Newark | Cap, Alu Elec, Hybrid, 82Uf, 63V, Smd Rohs Compliant: Yes |Kemet A785MN826M1JLAS030 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3750 / $0.7580 | Buy Now |
DISTI #
399-A785MN826M1JLAS030CT-ND
|
DigiKey | CAP ALUM POLY HYB 63V 82F SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3199 / $0.9700 | Buy Now |
DISTI #
80-A785MN826M1JLAS30
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63V 82uF SMD 150C ESR=30mOhms AEC-Q200 RoHS: Compliant | 2990 |
|
$0.3190 / $0.9700 | Buy Now |
DISTI #
4312860RL
|
element14 Asia-Pacific | CAP, ALU ELEC, HYBRID, 82UF, 63V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4047 / $0.5720 | Buy Now |
DISTI #
4312860
|
element14 Asia-Pacific | CAP, ALU ELEC, HYBRID, 82UF, 63V, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.4047 / $0.7888 | Buy Now |
DISTI #
4312860RL
|
Farnell | CAP, ALU ELEC, HYBRID, 82UF, 63V, SMD RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.4270 / $0.5881 | Buy Now |
DISTI #
4312860
|
Farnell | CAP, ALU ELEC, HYBRID, 82UF, 63V, SMD RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4270 / $1.0514 | Buy Now |