Part Details for A798D477M2R5PTE006 by KEMET Corporation
Overview of A798D477M2R5PTE006 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A798D477M2R5PTE006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5060
|
Newark | Cap, 470Uf, 2.5V, Alu Polymer, 2917, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet A798D477M2R5PTE006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.1500 | Buy Now |
DISTI #
77AK5061
|
Newark | Cap, 470Uf, 2.5V, Alu Polymer, 2917, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet A798D477M2R5PTE006 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
399-A798D477M2R5PTE006CT-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 2.5V SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.0740 / $2.8100 | Buy Now |
DISTI #
A798D477M2R5PTE006
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 V, 2917 [7343 Metric], 0.006 ohm - Tape and Reel (Alt: A798D477M2R5PTE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2270 / $1.4724 | Buy Now |
DISTI #
80-A798D477M2R5PTE06
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5V 470uF 20% -55 + /- 125C ESR=6mOhms Perf Plus 3K Hours RoHS: Compliant | 930 |
|
$1.3300 / $2.8200 | Buy Now |
DISTI #
A798D477M2R5PTE006
|
TTI | Aluminum Organic Polymer Capacitors 2.5V 470uF 20% -55 + /- 125C ESR=6mOhms Perf Plus 3K Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3200 / $1.4500 | Buy Now |
DISTI #
A798D477M2R5PTE006
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 V, 2917 [7343 Metric], 0.006 ohm - Tape and Reel (Alt: A798D477M2R5PTE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2270 / $1.4724 | Buy Now |
DISTI #
A798D477M2R5PTE006
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 V, 2917 [7343 Metric], 0.006 ohm - Tape and Reel (Alt: A798D477M2R5PTE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2270 / $1.4724 | Buy Now |
DISTI #
4216332
|
element14 Asia-Pacific | CAP, 470UF, 2.5V, ALU POLYMER, 2917 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$1.4384 / $3.5080 | Buy Now |
DISTI #
4216332RL
|
element14 Asia-Pacific | CAP, 470UF, 2.5V, ALU POLYMER, 2917 RoHS: Compliant Min Qty: 100 Container: Reel | 500 |
|
$1.4384 / $2.0476 | Buy Now |
Part Details for A798D477M2R5PTE006
A798D477M2R5PTE006 CAD Models
A798D477M2R5PTE006 Part Data Attributes
|
A798D477M2R5PTE006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A798D477M2R5PTE006
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0705 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 403.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for A798D477M2R5PTE006
This table gives cross-reference parts and alternative options found for A798D477M2R5PTE006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A798D477M2R5PTE006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A798D477M2R5ATE006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | A798D477M2R5PTE006 vs A798D477M2R5ATE006 |
A798D477M2R5PTE009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | A798D477M2R5PTE006 vs A798D477M2R5PTE009 |
A798D477M2R5ATE009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | A798D477M2R5PTE006 vs A798D477M2R5ATE009 |