-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5070
|
Newark | Cap, 470Uf, 2.5V, Alu Polymer, 2917, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:V, Esr:0.003Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: No |Kemet A798V477M2R5APE003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.9650 | Buy Now |
DISTI #
77AK5071
|
Newark | Cap, 470Uf, 2.5V, Alu Polymer, 2917, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:V, Esr:0.003Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: No |Kemet A798V477M2R5APE003 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.4100 | Buy Now |
DISTI #
399-A798V477M2R5APE003CT-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 2.5V SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.8113 / $2.1600 | Buy Now |
DISTI #
A798V477M2R5APE003
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 V, 2917 [7343 Metric], 0.003 ohm - Tape and Reel (Alt: A798V477M2R5APE003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9450 / $1.1025 | Buy Now |
DISTI #
80-A798V477M2R5APE03
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5V 470uF 20% -55 +/- 125C ESR=3mOhms RoHS: Compliant | 1107 |
|
$0.8270 / $2.1600 | Buy Now |
DISTI #
A798V477M2R5APE003
|
TTI | Aluminum Organic Polymer Capacitors 2.5V 470uF 20% -55 +/- 125C ESR=3mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
A798V477M2R5APE003
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 V, 2917 [7343 Metric], 0.003 ohm - Tape and Reel (Alt: A798V477M2R5APE003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9450 / $1.1025 | Buy Now |
DISTI #
4216329RL
|
element14 Asia-Pacific | CAP, 470UF, 2.5V, ALU POLYMER, 2917 RoHS: Not Compliant Min Qty: 100 Container: Reel | 1000 |
|
$1.1092 / $1.3459 | Buy Now |
DISTI #
4216329
|
element14 Asia-Pacific | CAP, 470UF, 2.5V, ALU POLYMER, 2917 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$1.1092 / $2.2850 | Buy Now |
DISTI #
4216329
|
Farnell | CAP, 470UF, 2.5V, ALU POLYMER, 2917 RoHS: Not Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$1.0748 / $3.1894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A798V477M2R5APE003
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A798V477M2R5APE003
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 3 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0705 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 730 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |