Part Details for A7F by Switchcraft Conxall
Overview of A7F by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1640
|
Newark | A Series 7 Pin Xlr Female Cable Mount, Silver Pins, Nickel |Switchcraft/conxall A7F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7600 / $35.6900 | Buy Now |
DISTI #
SC2665-ND
|
DigiKey | CONN PLUG FMALE XLR 7POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$28.3059 / $36.1100 | Buy Now |
DISTI #
502-A7F
|
Mouser Electronics | XLR Connectors 7PIN XLR FEM JACK RoHS: Compliant | 8 |
|
$18.9400 / $23.3700 | Buy Now |
DISTI #
70930213
|
RS | Connector, 7 POS FEMALE XLR CAB | Switchcraft A7F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0800 / $35.1500 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector F 7 POS ST Cable Mount 7 Terminal 1 Port RoHS: Compliant |
396 In Stock |
|
$17.4700 / $26.0800 | Buy Now |
DISTI #
51682828
|
Verical | Conn XLR Connector F 7 POS ST Cable Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1504 | Americas - 384 |
|
$26.8480 / $33.0127 | Buy Now |
|
Quest Components | 6 |
|
$28.6006 | Buy Now | |
DISTI #
000000000000070460
|
Sager | XLR Connectors 7PIN XLR FEM JACK Min Qty: 100 | 0 |
|
$22.9900 | Buy Now |
|
Master Electronics | Conn XLR Connector F 7 POS ST Cable Mount 7 Terminal 1 Port RoHS: Compliant |
396 In Stock |
|
$17.4700 / $26.0800 | Buy Now |
Part Details for A7F
A7F CAD Models
A7F Part Data Attributes
|
A7F
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
A7F
Switchcraft Conxall
Audio/RCA Connector, 7 Pole(s), Printed Wiring Pin and Solid Lead Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZING | |
Body/Shell Style | PLUG | |
Connector Type | XLR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Poles | 7 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |