Part Details for A80525-0009 by Anderson Power Products
Overview of A80525-0009 by Anderson Power Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A80525-0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
879-A80525-0009
|
Mouser Electronics | Heavy Duty Power Connectors A80 SOCKET 25MM 25MMSKTCON RoHS: Compliant | 0 |
|
$45.9200 / $51.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 In Stock |
|
$43.1200 / $64.6900 | Buy Now |
DISTI #
A80525-0009
|
TME | APP Min Qty: 1 | 0 |
|
$40.0300 / $52.6700 | RFQ |
|
Master Electronics | RoHS: Compliant |
25 In Stock |
|
$43.1200 / $64.6900 | Buy Now |