Part Details for A80C188-12 by Intel Corporation
Overview of A80C188-12 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A80C188-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$127.5568 | Buy Now |
Part Details for A80C188-12
A80C188-12 CAD Models
A80C188-12 Part Data Attributes
|
A80C188-12
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
A80C188-12
Intel Corporation
Microprocessor, 8-Bit, 12.5MHz, CMOS, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,11X11 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.46 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 12.5 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.46 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for A80C188-12
This table gives cross-reference parts and alternative options found for A80C188-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80C188-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68000DESC03TA | Microprocessor, 16-Bit, 10MHz, HMOS, CPGA68, PGA-68 | Thales Group | A80C188-12 vs TS68000DESC03TA |
A80C186XL12 | Microprocessor, 16-Bit, 12MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | A80C188-12 vs A80C186XL12 |
MC68010R12X | Microprocessor, 16-Bit, 12.5MHz, MOS, CPGA68 | Motorola Semiconductor Products | A80C188-12 vs MC68010R12X |
MA80C186-12 | Microprocessor, 16-Bit, 12.5MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | A80C188-12 vs MA80C186-12 |
MG80C186XL-20 | Microprocessor, 16-Bit, 20MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Rochester Electronics LLC | A80C188-12 vs MG80C186XL-20 |
A80188 | Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68 | AMD | A80C188-12 vs A80188 |
A80286-8 | Microprocessor, 16-Bit, 8MHz, NMOS, CPGA68, PGA-68 | Intel Corporation | A80C188-12 vs A80286-8 |
MA80C186-10 | Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | A80C188-12 vs MA80C186-10 |
MC68HC000IRC8 | Microprocessor, 32-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | A80C188-12 vs MC68HC000IRC8 |
TS68C000MR8B/Y8 | Microprocessor, 16-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Thales Group | A80C188-12 vs TS68C000MR8B/Y8 |