A82DL1632UG-70IF
AMIC Technology
Description: Memory IC

Overview of A82DL1632UG-70IF by AMIC Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2870IFE#PBF Analog Devices RS232/RS485 Multiprotocol Tran
LT3570IFE#TRPBF Analog Devices 1.5A Buck Conv, 1.5A Boost Con
LT1970IFE#TRPBF Analog Devices 500mA Pwr Op Amp w/ Adj Prec C

Price & Stock for A82DL1632UG-70IF by AMIC Technology

Part # Manufacturer Description Stock Price Buy
NAC Memory IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for A82DL1632UG-70IF by AMIC Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A82DL1632UG-70IF by AMIC Technology

A82DL1632UG-70IF
AMIC Technology
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMIC TECHNOLOGY CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
JESD-30 Code
R-PBGA-B69
Length
11 mm
Memory Density
16777216 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Mixed Memory Type
FLASH+SRAM
Number of Functions
1
Number of Terminals
69
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA69,10X10,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. A82DL1632UG-70IF
    AMIC Technology
    Memory IC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A82DL1632UG-70IF by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A82DL1632UG-70IF by AMIC Technology

Select Manufacturer
Which Manufacturer of A82DL1632UG-70IF would you like to use for your alert(s)?
  • Please alert me when A82DL1632UG-70IF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A82DL1632UG-70IF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A82DL1632UG-70IF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A82DL1632UG-70IF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A82DL1632UG-70IF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A82DL1632UG-70IF by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: