Part Details for A8450KLB by Allegro MicroSystems LLC
Overview of A8450KLB by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for A8450KLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for A8450KLB
A8450KLB CAD Models
A8450KLB Part Data Attributes
|
A8450KLB
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8450KLB
Allegro MicroSystems LLC
Fixed/Adjustable Positive Standard Regulator, 3 Output, 3.324V1 Min, 1.2V2 Min, 3.366V1 Max, 3.3V2 Max, PDSO24, MS-013AD, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 24 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.324 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.3 V | |
Output Voltage2-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 0.7% | |
Width | 7.5 mm |