-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/O CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A88761-000
|
Avnet Americas | Conn Power (Alt: A88761-000) RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 1 | 0 |
|
$741.2500 | Buy Now |
DISTI #
RYCMTCPQKT2P26PFBC
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT2P26PFBC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTCPQKT2P26PFBC RoHS: Compliant | 0 |
|
$724.4800 / $1,949.1600 | Buy Now |
DISTI #
A88761-000
|
Avnet Americas | Conn Power (Alt: A88761-000) RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
RYCMTCPQKT2P26PFBC
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT2P26PFBC | 0 |
|
Buy Now | |
DISTI #
000000000003582820
|
Sager | Rack & Panel Connectors MTCPQKT2P26PFBC Min Qty: 1 | 0 |
|
$758.8500 / $843.1600 | Buy Now |
|
Master Electronics | MTCPQKT2P26PFBC RoHS: Compliant | 0 |
|
$724.4800 / $1,949.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A88761-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A88761-000
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 300 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | BC | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |