-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 800V, 20% +Tol, 20% -Tol, 1100uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-A958AL112M800S-ND
|
DigiKey | CAP MODULE 1,100UF 800VDC Min Qty: 1 Lead time: 30 Weeks Container: Box |
8 In Stock |
|
$56.0152 / $69.7500 | Buy Now |
DISTI #
80-A958AL112M800S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 800V 1100uF 20% 9KHr -40/105C ESR=125mOhms RoHS: Compliant | 9 |
|
$56.0100 / $69.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A958AL112M800S
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A958AL112M800S
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 800V, 20% +Tol, 20% -Tol, 1100uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 125 mΩ | |
Height | 96.1 mm | |
Leakage Current | 5.28 mA | |
Length | 141.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 800 V | |
Ripple Current | 11600 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW | |
Width | 110 mm |