Part Details for A99-5128 by POKÓJ
Overview of A99-5128 by POKÓJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A99-5128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2.5N-GY
|
TME | Protection, grey, Width: 5.2mm, polyamide, -25÷120°C, UL94V-0 Min Qty: 2 | 9 |
|
$0.2630 / $0.6510 | Buy Now |