Part Details for A9C22711 by Schneider Electric
Overview of A9C22711 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9C22711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-A9C22711-ND
|
DigiKey | ICT16A 1NO 230..240VAC 50HZ CONT Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$200.0000 | Buy Now |
DISTI #
72255743
|
RS | ACTI9 ICT 16A 1NO 230-240 VAC CONTACTOR | Schneider Electric A9C22711 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$202.0000 | RFQ |
DISTI #
A9C22711
|
TME | Contactor: 1-pole installation, 16A, 230÷240VAC, NO, IP20, -5÷60°C Min Qty: 1 | 16 |
|
$24.1600 / $27.6100 | Buy Now |