Part Details for A9C22824 by Schneider Electric
Overview of A9C22824 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9C22824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9C22824
|
TME | Contactor: 4-pole installation, 20A, 230÷240VAC, NO x4, IP20, 500V Min Qty: 1 | 0 |
|
$52.3400 / $59.8200 | RFQ |