Part Details for A9D17316 by Schneider Electric
Overview of A9D17316 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9D17316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4684
|
Newark | Rcbo, 3P, 16A, 240Vac Rohs Compliant: Yes |Schneider Electric A9D17316 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$450.9300 / $583.7900 | Buy Now |
Part Details for A9D17316
A9D17316 CAD Models
A9D17316 Part Data Attributes
|
A9D17316
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9D17316
Schneider Electric
3 Pole(s), 16A, 240VAC, Din Rail,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 54 mm | |
Body Height | 78 mm | |
Body Length or Diameter | 86 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |