Part Details for A9D41610 by Schneider Electric
Overview of A9D41610 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9D41610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9D41610
|
TME | RCBO breaker, Inom: 10A, Ires: 300mA, Max surge current: 250A, IP20 Min Qty: 1 | 0 |
|
$61.0900 / $69.8200 | RFQ |