There are no models available for this part yet.
Overview of A9D41625 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A9D41625 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A9D41625
|
TME | RCBO breaker, Inom: 25A, Ires: 300mA, Max surge current: 250A, IP20 Min Qty: 1 | 0 |
|
$59.5600 / $68.0700 | RFQ |