Part Details for A9D42610 by Schneider Electric
Overview of A9D42610 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for A9D42610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9D42610
|
TME | RCBO breaker, Inom: 10A, Ires: 300mA, Max surge current: 250A, IP20 Min Qty: 1 | 0 |
|
$73.7200 / $84.2600 | RFQ |
Part Details for A9D42610
A9D42610 CAD Models
A9D42610 Part Data Attributes
|
A9D42610
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9D42610
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 36 mm | |
Body Height | 73 mm | |
Body Length or Diameter | 85 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |