Part Details for A9D53632 by Schneider Electric
Overview of A9D53632 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9D53632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9D53632
|
TME | RCBO breaker, Inom: 32A, Ires: 100mA, Max surge current: 3kA, IP20 Min Qty: 1 | 0 |
|
$86.7600 / $99.1500 | RFQ |