Part Details for A9D55632 by Schneider Electric
Overview of A9D55632 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9D55632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9D55632
|
TME | RCBO breaker, Inom: 32A, Ires: 30mA, Max surge current: 250A, IP20 Min Qty: 1 | 0 |
|
$66.0900 / $75.5300 | RFQ |
Part Details for A9D55632
A9D55632 CAD Models
A9D55632 Part Data Attributes
|
A9D55632
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9D55632
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 36 mm | |
Body Height | 73 mm | |
Body Length or Diameter | 85 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | EN; IEC; GOST; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |