Datasheets
A9D56606 by: Schneider Electric

Thermal Magnetic Circuit Breaker,

Part Details for A9D56606 by Schneider Electric

Overview of A9D56606 by Schneider Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for A9D56606

Part # Distributor Description Stock Price Buy
DISTI # A9D56606
TME RCBO breaker, Inom: 6A, Ires: 30mA, Max surge current: 250A, IP20 Min Qty: 1 0
  • 1 $88.1600
  • 6 $82.6500
  • 12 $77.1400
$77.1400 / $88.1600 RFQ

Part Details for A9D56606

A9D56606 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A9D56606 Part Data Attributes

A9D56606 Schneider Electric
Buy Now Datasheet
Compare Parts:
A9D56606 Schneider Electric Thermal Magnetic Circuit Breaker,
Part Life Cycle Code Obsolete
Ihs Manufacturer SCHNEIDER ELECTRIC SA
Reach Compliance Code unknown
Actuator Type TOGGLE
Body Breadth 36 mm
Body Height 73 mm
Body Length or Diameter 85 mm
Circuit Function TRIP
Circuit Protection Type THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics IP20
Mounting Feature DIN RAIL
Number of Poles 1
Operating Temperature-Max 60 °C
Operating Temperature-Min -25 °C
Packing Method BULK
Rated Breaking Capacity 6000 A
Rated Current 6 A
Rated Voltage(AC) 240 V
Reference Standard EN; IEC; VDE
Surface Mount NO
Terminal Shape SNAP ON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A9D56606 by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A9D56606 by Schneider Electric

  • Please alert me when A9D56606 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A9D56606 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A9D56606 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A9D56606 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A9D56606.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A9D56606 by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: